Part Details for TW-30-04-G-T-200-150 by Samtec Inc
Overview of TW-30-04-G-T-200-150 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-30-04-G-T-200-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16W4054
|
Newark | Header, 2 Mm, Through Hole, 90 Contacts, Product Range:Tw Series, No. Of Contacts:90Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-30-04-G-T-200-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $17.4400 | Buy Now |
DISTI #
3937-TW-30-04-G-T-200-150-ND
|
DigiKey | CONN BRD STACK 2.00 90POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$19.6546 / $29.6400 | Buy Now |
DISTI #
612-TW-30-04-G-T-200-150-ND
|
DigiKey | CONN BRD STACK 2.00 90POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3000 | Buy Now |
DISTI #
TW-30-04-G-T-200-1
|
Avnet Americas | Stacking Board Connector, TW Series, 90 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW-30-04-G-T-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 53 Factory Stock |
|
$10.8100 / $16.3000 | Buy Now |
DISTI #
200-TW3004GT200150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$4.6800 / $16.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $18.6400 | Buy Now |
DISTI #
85161019
|
Verical | Conn Board Stacker HDR 90 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$16.3000 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 35 |
|
$10.8100 / $16.3000 | Buy Now |
DISTI #
000000000002721698
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 53 |
|
$9.5800 / $16.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5100 / $18.6400 | Buy Now |
Part Details for TW-30-04-G-T-200-150
TW-30-04-G-T-200-150 CAD Models
TW-30-04-G-T-200-150 Part Data Attributes
|
TW-30-04-G-T-200-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-30-04-G-T-200-150
Samtec Inc
Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.37 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |