Part Details for TW-25-03-G-T-185-150 by Samtec Inc
Results Overview of TW-25-03-G-T-185-150 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-25-03-G-T-185-150 Information
TW-25-03-G-T-185-150 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-25-03-G-T-185-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W8851
|
Newark | Header, 2 Mm, Through Hole, 75 Contacts, Product Range:Tw Series, No. Of Contacts:75Contacts, Gen... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $13.9600 | Buy Now |
DISTI #
3937-TW-25-03-G-T-185-150-ND
|
DigiKey | CONN BRD STACK 2.00 75POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$35.9500 | Buy Now |
DISTI #
612-TW-25-03-G-T-185-150-ND
|
DigiKey | CONN BRD STACK 2.00 75POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1800 | Buy Now |
DISTI #
TW-25-03-G-T-185-150
|
Avnet Americas | Stacking Board Connector, TW Series, 75 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 Factory Stock |
|
$8.3072 / $10.0413 | Buy Now |
DISTI #
200-TW2503GT185150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$3.9000 / $11.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $12.5300 | Buy Now |
DISTI #
85135131
|
Verical | Conn Board Stacker HDR 75 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$11.4600 | Buy Now |
DISTI #
5cd93558cd7c1c4c3892e3ef
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 96 |
|
$3.9000 / $11.4600 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 63 |
|
$8.6500 / $11.4600 | Buy Now |
DISTI #
000000000001670224
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitc... more Min Qty: 1 | 96 |
|
$6.9700 / $11.4600 | Buy Now |
Part Details for TW-25-03-G-T-185-150
TW-25-03-G-T-185-150 CAD Models
TW-25-03-G-T-185-150 Part Data Attributes
|
TW-25-03-G-T-185-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-25-03-G-T-185-150
Samtec Inc
Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.975 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 |