Part Details for TW-24-04-F-S-487-SM by Samtec Inc
Results Overview of TW-24-04-F-S-487-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-24-04-F-S-487-SM Information
TW-24-04-F-S-487-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-24-04-F-S-487-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W7943
|
Newark | 2Mm Terminal Strips |Samtec TW-24-04-F-S-487-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $5.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $5.2700 | Buy Now |
DISTI #
000000000003282083
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $5.2700 | Buy Now |
Part Details for TW-24-04-F-S-487-SM
TW-24-04-F-S-487-SM CAD Models
TW-24-04-F-S-487-SM Part Data Attributes
|
TW-24-04-F-S-487-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-24-04-F-S-487-SM
Samtec Inc
Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.079 inch | |
Body Depth | 0.487 inch | |
Body Length | 1.896 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.15 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-24-04-F-S-487-SM
This table gives cross-reference parts and alternative options found for TW-24-04-F-S-487-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-24-04-F-S-487-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-24-02-LM-S-309-SM | Samtec Inc | $4.3034 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-02-LM-S-309-SM |
TW-24-09-LM-S-388-SM | Samtec Inc | $4.4397 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-09-LM-S-388-SM |
TW-24-02-L-S-309-SM | Samtec Inc | $4.3034 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-02-L-S-309-SM |
TW-24-03-F-S-467-SM | Samtec Inc | $3.8416 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-03-F-S-467-SM |
TW-24-07-G-S-683-SM | Samtec Inc | $5.1714 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-07-G-S-683-SM |
TW-24-02-FM-S-309-SM | Samtec Inc | $3.6480 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-02-FM-S-309-SM |
TW-24-07-FM-S-683-SM | Samtec Inc | $4.3419 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-07-FM-S-683-SM |
TW-24-04-T-S-487-SM | Samtec Inc | $2.8814 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-04-T-S-487-SM |
TW-24-09-S-S-388-SM | Samtec Inc | $5.8966 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-09-S-S-388-SM |
TW-24-09-TM-S-388-SM | Samtec Inc | $2.7235 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-24-04-F-S-487-SM vs TW-24-09-TM-S-388-SM |