There are no models available for this part yet.
Overview of TW-22-01-F-S-130-079 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-22-01-F-S-130-079 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TW-22-01-F-S-130-079-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9800 | Buy Now | |
DISTI #
TW-22-01-F-S-130-0
|
Avnet Americas | Conn Board Stacker HDR 22 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-22-01-F-S-130-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $3.9800 | Buy Now | |
DISTI #
200-TW2201FS130079
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.7900 / $3.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.6000 | Buy Now | ||
DISTI #
000000000005519741
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.6200 / $3.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $3.6000 | Buy Now | ||
DISTI #
5cd93585cd7c1c4c389317f4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7900 / $3.9800 | Buy Now |
CAD Models for TW-22-01-F-S-130-079 by Samtec Inc
Part Data Attributes for TW-22-01-F-S-130-079 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
1.738 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
0.294 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Power)
|
5.2 A
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.079 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.294 N
|