There are no models available for this part yet.
Overview of TW-21-09-S-Q-195-090 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-21-09-S-Q-195-090 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15W5913
|
Newark | Header, 2 Mm, Through Hole, 84 Contacts, Product Range:Tw Series, No. Of Contacts:84Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-21-09-S-Q-195-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$12.8800 / $17.9000 | Buy Now | |
DISTI #
612-TW-21-09-S-Q-195-090-ND
|
DigiKey | CONN BRD STACK 2.00 84POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0400 | Buy Now | |
DISTI #
TW-21-09-S-Q-195-0
|
Avnet Americas | Stacking Board Connector, TW Series, 84 Contacts, Header, 2 mm, Through Hole, 4 Rows - Bulk (Alt: TW-21-09-S-Q-195-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 Factory Stock |
|
$12.6300 / $19.0400 | Buy Now | |
DISTI #
200-TW2109SQ195090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$5.4600 / $19.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $22.2200 | Buy Now | ||
Bristol Electronics | 24 |
|
RFQ | ||||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 52 |
|
$12.6300 / $19.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.8800 / $22.2200 | Buy Now | ||
DISTI #
5cd93552cd7c1c4c3892dd4e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 79 |
|
$5.4600 / $19.0400 | Buy Now |
CAD Models for TW-21-09-S-Q-195-090 by Samtec Inc
Part Data Attributes for TW-21-09-S-Q-195-090 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.315 inch
|
Body Depth
|
0.195 inch
|
Body Length
|
1.659 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
84
|
UL Flammability Code
|
94V-0
|