Part Details for TW-20-06-G-D-438-SM-A by Samtec Inc
Overview of TW-20-06-G-D-438-SM-A by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TW-20-06-G-D-438-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W3413
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch |Samtec TW-20-06-G-D-438-SM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $13.2100 | Buy Now |
DISTI #
612-TW-20-06-G-D-438-SM-A-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
TW-20-06-G-D-438-S
|
Avnet Americas | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD - Rail/Tube (Alt: TW-20-06-G-D-438-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TW2006GD438SMA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.8800 / $10.1600 | Order Now |
DISTI #
V36:1790_08860574
|
Arrow Electronics | Conn Board Stacker HDR 40 POS 2mm Solder ST Top Entry SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2208 | Americas - 13 |
|
$8.8800 / $10.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $10.5400 | Buy Now |
DISTI #
61279958
|
Verical | Conn Board Stacker HDR 40 POS 2mm Solder ST Top Entry SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 13 |
|
$2.0110 / $6.7290 | Buy Now |
DISTI #
000000000003094078
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$5.7200 / $10.1600 | Buy Now |
DISTI #
C1S701002689627
|
Chip1Stop | Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 13 |
|
$9.3900 / $10.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5800 / $10.5400 | Buy Now |
Part Details for TW-20-06-G-D-438-SM-A
TW-20-06-G-D-438-SM-A CAD Models
TW-20-06-G-D-438-SM-A Part Data Attributes
|
TW-20-06-G-D-438-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-06-G-D-438-SM-A
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Board Mounting Option | PEG | |
Body Breadth | 0.155 inch | |
Body Depth | 0.438 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-20-06-G-D-438-SM-A
This table gives cross-reference parts and alternative options found for TW-20-06-G-D-438-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-20-06-G-D-438-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-20-06-L-D-438-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-20-06-G-D-438-SM-A vs TW-20-06-L-D-438-SM-A |