Part Details for TW-20-03-L-6-200-140 by Samtec Inc
Overview of TW-20-03-L-6-200-140 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-20-03-L-6-200-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-20-03-L-6-200-140-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7800 | Buy Now |
DISTI #
TW-20-03-L-6-200-1
|
Avnet Americas | Connector Board Stacker Header 120 Position 5.08mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-20-03-L-6-200-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1300 / $16.7800 | Buy Now |
DISTI #
200-TW2003L6200140
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$4.8200 / $16.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $19.1700 | Buy Now |
DISTI #
000000000006313874
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$9.8700 / $16.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7300 / $19.1700 | Buy Now |
DISTI #
6072d990b35c03a9c258d144
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$4.8200 / $16.7800 | Buy Now |
Part Details for TW-20-03-L-6-200-140
TW-20-03-L-6-200-140 CAD Models
TW-20-03-L-6-200-140 Part Data Attributes
|
TW-20-03-L-6-200-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-03-L-6-200-140
Samtec Inc
Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |