Datasheets
TW-16-02-T-S-190-095 by: Samtec Inc

Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for TW-16-02-T-S-190-095 by Samtec Inc

Results Overview of TW-16-02-T-S-190-095 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TW-16-02-T-S-190-095 Information

TW-16-02-T-S-190-095 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for TW-16-02-T-S-190-095

Part # Distributor Description Stock Price Buy
DISTI # 73X3723
Newark 2Mm Terminal Strips |Samtec TW-16-02-T-S-190-095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.4200
  • 50 $2.0400
  • 100 $1.6600
  • 500 $1.0700
  • 1,000 $0.8090
  • 2,000 $0.7910
$0.7910 / $2.4200 Buy Now
DISTI # TW-16-02-T-S-190-095
Avnet Americas Conn Board Stacker HDR 16 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-16-02-T-S-190-095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2.1500
  • 25 $1.4900
  • 100 $1.1300
  • 1,000 $1.0900
  • 1,563 $0.9480
  • 3,125 $0.8610
  • 10,000 $0.8380
  • 15,625 $0.7280
$0.7280 / $2.1500 Buy Now
DISTI # 000000000005027640
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $2.1500
  • 25 $1.4900
  • 100 $1.1300
  • 1,000 $1.0900
  • 1,563 $0.9480
  • 3,125 $0.8610
  • 10,000 $0.8380
  • 15,625 $0.7280
$0.7280 / $2.1500 Buy Now

Part Details for TW-16-02-T-S-190-095

TW-16-02-T-S-190-095 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-16-02-T-S-190-095 Part Data Attributes

TW-16-02-T-S-190-095 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-16-02-T-S-190-095 Samtec Inc Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.079 inch
Body Depth 0.19 inch
Body Length 1.264 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 150u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.095 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0