Part Details for TW-14-09-G-T-160-090 by Samtec Inc
Overview of TW-14-09-G-T-160-090 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-14-09-G-T-160-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-14-09-G-T-160-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
TW-14-09-G-T-160-0
|
Avnet Americas | Connector Board Stacker Header 42 Position 4.06mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-14-09-G-T-160-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 Factory Stock |
|
$4.8000 / $7.6300 | Buy Now |
DISTI #
200-TW1409GT160090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$2.0800 / $7.6300 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Triple Row - 14 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.16 Inch Stacker Height RoHS: Compliant | 0 |
|
$2.2400 / $9.2300 | Buy Now |
DISTI #
85186341
|
Verical | Conn Board Stacker HDR 42 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 131 |
|
$7.6300 | Buy Now |
|
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 86 |
|
$4.8000 / $7.6300 | Buy Now |
DISTI #
000000000006253534
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 131 |
|
$3.8300 / $6.6400 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Triple Row - 14 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.16 Inch Stacker Height RoHS: Compliant | 0 |
|
$2.2400 / $9.2300 | Buy Now |
DISTI #
5fad561461bb334fe9249685
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 131 |
|
$2.1400 / $6.6400 | Buy Now |
Part Details for TW-14-09-G-T-160-090
TW-14-09-G-T-160-090 CAD Models
TW-14-09-G-T-160-090 Part Data Attributes
|
TW-14-09-G-T-160-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-14-09-G-T-160-090
Samtec Inc
Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |