Part Details for TW-14-02-T-S-120-130 by Samtec Inc
Overview of TW-14-02-T-S-120-130 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-14-02-T-S-120-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-14-02-T-S-120-130-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
TW-14-02-T-S-120-1
|
Avnet Americas | Connector Board Stacker Header 14 Position 3.05mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-14-02-T-S-120-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 Factory Stock |
|
$0.8900 / $1.9300 | Buy Now |
DISTI #
200-TW1402TS120130
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.3900 / $1.9300 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Single Row - 14 Pins per Row - Matte Tin - 0.12 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.6210 / $1.7530 | Buy Now |
|
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 132 |
|
$0.8900 / $1.9300 | Buy Now |
DISTI #
000000000006253529
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 200 |
|
$0.7900 / $1.9300 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Single Row - 14 Pins per Row - Matte Tin - 0.12 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.6210 / $1.7530 | Buy Now |
DISTI #
5fc9d54d61bb334fe9aec35e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 200 |
|
$0.3870 / $1.9340 | Buy Now |
Part Details for TW-14-02-T-S-120-130
TW-14-02-T-S-120-130 CAD Models
TW-14-02-T-S-120-130 Part Data Attributes
|
TW-14-02-T-S-120-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-14-02-T-S-120-130
Samtec Inc
Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |