Part Details for TW-10-03-L-S-195-106 by Samtec Inc
Overview of TW-10-03-L-S-195-106 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-10-03-L-S-195-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-10-03-L-S-195-106-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3700 | Buy Now |
DISTI #
TW-10-03-L-S-195-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 4.95mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-10-03-L-S-195-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 334 Factory Stock |
|
$1.0900 / $2.3700 | Buy Now |
DISTI #
200-TW1003LS195106
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.4700 / $2.3700 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Single Row - 10 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.195 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.7580 / $2.1460 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 220 |
|
$1.0900 / $2.3700 | Buy Now |
DISTI #
000000000006177265
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 334 |
|
$0.9700 / $2.3700 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Single Row - 10 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.195 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.7580 / $2.1460 | Buy Now |
DISTI #
5d3a8b860a1a8f160fbd9181
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 334 |
|
$0.4700 / $2.3700 | Buy Now |
Part Details for TW-10-03-L-S-195-106
TW-10-03-L-S-195-106 CAD Models
TW-10-03-L-S-195-106 Part Data Attributes
|
TW-10-03-L-S-195-106
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-10-03-L-S-195-106
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |