Part Details for TW-09-03-T-S-250-090 by Samtec Inc
Overview of TW-09-03-T-S-250-090 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TW-09-03-T-S-250-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-09-03-T-S-250-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
TW-09-03-T-S-250-0
|
Avnet Americas | Connector Board Stacker Header 9 Position 6.35mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-09-03-T-S-250-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 334 Factory Stock |
|
$0.6000 / $1.3100 | Buy Now |
DISTI #
200-TW0903TS250090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.2600 / $1.5100 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Single Row - 9 Pins per Row - Matte Tin - 0.25 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4183 / $1.1538 | Buy Now |
DISTI #
85180264
|
Verical | Conn Board Stacker HDR 9 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 334 |
|
$1.5100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 220 |
|
$0.6000 / $1.5100 | Buy Now |
DISTI #
000000000006253428
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 334 |
|
$0.4800 / $1.3100 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Single Row - 9 Pins per Row - Matte Tin - 0.25 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4183 / $1.1538 | Buy Now |
DISTI #
5f9959cbe56a71405851d365
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 334 |
|
$0.2700 / $1.3100 | Buy Now |
Part Details for TW-09-03-T-S-250-090
TW-09-03-T-S-250-090 CAD Models
TW-09-03-T-S-250-090 Part Data Attributes
|
TW-09-03-T-S-250-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-09-03-T-S-250-090
Samtec Inc
Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.711 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-09-03-T-S-250-090
This table gives cross-reference parts and alternative options found for TW-09-03-T-S-250-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-09-03-T-S-250-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951409-90625-AR | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | TW-09-03-T-S-250-090 vs 951409-90625-AR |
MTMM-109-14-S-S-050 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-14-S-S-050 |
MTMM-109-06-T-S-275 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-06-T-S-275 |
MTMM-109-02-T-S-080 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-02-T-S-080 |
MTMM-109-13-G-S-355 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-13-G-S-355 |
MTMM-109-04-G-S-125 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-04-G-S-125 |
MTMM-109-09-T-S-152 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-09-T-S-152 |
TW-09-02-T-S-235-090 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-09-03-T-S-250-090 vs TW-09-02-T-S-235-090 |
MTMM-109-04-T-S-062 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-09-03-T-S-250-090 vs MTMM-109-04-T-S-062 |
951409-90115-AR | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | TW-09-03-T-S-250-090 vs 951409-90115-AR |