Part Details for TW-07-10-L-D-345-135 by Samtec Inc
Overview of TW-07-10-L-D-345-135 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-07-10-L-D-345-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-07-10-L-D-345-135-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
TW-07-10-L-D-345-1
|
Avnet Americas | Connector Board Stacker Header 14 Position 8.76mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-07-10-L-D-345-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TW0710LD345135
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.6100 / $3.0500 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Double Row - 7 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.345 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.9710 / $2.7570 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 150 |
|
$1.4000 / $3.0500 | Buy Now |
DISTI #
000000000006177058
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 227 |
|
$1.2400 / $3.0500 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Double Row - 7 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.345 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.9710 / $2.7570 | Buy Now |
DISTI #
5eb4c9275f208da9850c9c0c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 227 |
|
$0.6070 / $3.0540 | Buy Now |
Part Details for TW-07-10-L-D-345-135
TW-07-10-L-D-345-135 CAD Models
TW-07-10-L-D-345-135 Part Data Attributes
|
TW-07-10-L-D-345-135
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-07-10-L-D-345-135
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.553 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-07-10-L-D-345-135
This table gives cross-reference parts and alternative options found for TW-07-10-L-D-345-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-07-10-L-D-345-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-07-05-L-D-340-102 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-05-L-D-340-102 |
TW-07-09-G-D-347-019 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-09-G-D-347-019 |
TW-07-06-G-D-344-080 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-06-G-D-344-080 |
TW-07-09-G-D-347-059 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-09-G-D-347-059 |
TW-07-05-L-D-340-110 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-05-L-D-340-110 |
TW-07-04-F-D-345-090 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-04-F-D-345-090 |
TW-07-09-G-D-347-030 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-09-G-D-347-030 |
TW-07-03-G-D-345-095 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-03-G-D-345-095 |
TW-07-03-G-D-340-095 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-03-G-D-340-095 |
TW-07-06-F-D-343-090 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-07-10-L-D-345-135 vs TW-07-06-F-D-343-090 |