Part Details for TW-03-04-T-6-250-100 by Samtec Inc
Overview of TW-03-04-T-6-250-100 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-03-04-T-6-250-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W1109
|
Newark | 2Mm Terminal Strips |Samtec TW-03-04-T-6-250-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $2.5200 | Buy Now |
DISTI #
TW-03-04-T-6-250-1
|
Avnet Americas | Conn Board Stacker HDR 18 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-03-04-T-6-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7170 / $2.0900 | Buy Now |
DISTI #
000000000003270254
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7170 / $2.0900 | Buy Now |
Part Details for TW-03-04-T-6-250-100
TW-03-04-T-6-250-100 CAD Models
TW-03-04-T-6-250-100 Part Data Attributes
|
TW-03-04-T-6-250-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-04-T-6-250-100
Samtec Inc
Board Stacking Connector, 18 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-04-T-6-250-100
This table gives cross-reference parts and alternative options found for TW-03-04-T-6-250-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-04-T-6-250-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-03-04-G-6-250-100 | Board Stacking Connector, 18 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-03-04-T-6-250-100 vs TW-03-04-G-6-250-100 |