Part Details for TW-03-04-L-S-220-140 by Samtec Inc
Results Overview of TW-03-04-L-S-220-140 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-03-04-L-S-220-140 Information
TW-03-04-L-S-220-140 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TW-03-04-L-S-220-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W0983
|
Newark | Header, 3 Contacts, 1 Row, Through Hole, 2 Mm, Product Range:Tw Series, No. Of Contacts:3Contacts,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.7450 | Buy Now |
DISTI #
3937-TW-03-04-L-S-220-140-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$2.3200 | Buy Now |
DISTI #
612-TW-03-04-L-S-220-140-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
TW-03-04-L-S-220-140
|
Avnet Americas | Stacking Board Connector, TW Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows - Bulk (Alt: TW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 974 Factory Stock |
|
$0.4512 / $0.7252 | Buy Now |
DISTI #
200-TW0304LS220140
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$0.1500 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1619 / $0.5380 | Buy Now |
DISTI #
5cd930d0cd7c1c4c388da315
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 974 |
|
$0.1500 / $0.7400 | Buy Now |
DISTI #
000000000000757452
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitc... more Min Qty: 1 | 974 |
|
$0.2700 / $0.7400 | Buy Now |
DISTI #
TW-03-04-L-S-220-140
|
Avnet Abacus | Stacking Board Connector TW Series 3 Contacts Header 2 mm Through Hole 1 Rows (Alt: TW-03-04-L-S-220... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TW-03-04-L-S-220-140
|
Avnet Abacus | Stacking Board Connector TW Series 3 Contacts Header 2 mm Through Hole 1 Rows (Alt: TW-03-04-L-S-220... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |