Part Details for TW-03-03-G-D-255-178 by Samtec Inc
Results Overview of TW-03-03-G-D-255-178 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-03-03-G-D-255-178 Information
TW-03-03-G-D-255-178 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-03-03-G-D-255-178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W0440
|
Newark | Header, 6 Contacts, 2 Rows, Through Hole, 2 Mm, Product Range:Tw Series, No. Of Contacts:6Contacts... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $1.4400 | Buy Now |
DISTI #
3937-TW-03-03-G-D-255-178-ND
|
DigiKey | CONN BRD STACK 2.00 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$4.1600 | Buy Now |
DISTI #
612-TW-03-03-G-D-255-178-ND
|
DigiKey | CONN BRD STACK 2.00 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
TW-03-03-G-D-255-178
|
Avnet Americas | Stacking Board Connector, TW Series, 6 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 410 Factory Stock |
|
$0.7424 / $0.8011 | Buy Now |
DISTI #
200-TW0303GD255178
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$0.3100 / $1.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3425 / $1.1150 | Buy Now |
DISTI #
5cd930d6cd7c1c4c388dab23
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 410 |
|
$0.3100 / $1.5300 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 271 |
|
$0.6900 / $1.5300 | Buy Now |
DISTI #
000000000001142775
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitc... more Min Qty: 1 | 410 |
|
$0.5600 / $1.5300 | Buy Now |
DISTI #
TW-03-03-G-D-255-178
|
Avnet Abacus | Stacking Board Connector TW Series 6 Contacts Header 2 mm Through Hole 2 Rows (Alt: TW-03-03-G-D-255... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TW-03-03-G-D-255-178
TW-03-03-G-D-255-178 CAD Models
TW-03-03-G-D-255-178 Part Data Attributes
|
TW-03-03-G-D-255-178
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-03-G-D-255-178
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-03-G-D-255-178
This table gives cross-reference parts and alternative options found for TW-03-03-G-D-255-178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-03-G-D-255-178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-03-03-G-D-260-095 | Samtec Inc | $1.1045 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TW-03-03-G-D-255-178 vs TW-03-03-G-D-260-095 |
TW-03-11-T-D-260-009 | Samtec Inc | $0.5311 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-03-G-D-255-178 vs TW-03-11-T-D-260-009 |
TW-03-03-S-D-255-095 | Samtec Inc | $1.3473 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-03-03-G-D-255-178 vs TW-03-03-S-D-255-095 |
TW-03-09-T-D-260-090 | Samtec Inc | $0.5700 | Board Stacking Connector, | TW-03-03-G-D-255-178 vs TW-03-09-T-D-260-090 |
TW-03-03-L-D-255-150 | Samtec Inc | $0.8906 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-03-G-D-255-178 vs TW-03-03-L-D-255-150 |
TW-03-03-T-D-255-095 | Samtec Inc | $0.5339 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-03-03-G-D-255-178 vs TW-03-03-T-D-255-095 |
TW-03-09-L-D-255-090 | Samtec Inc | $0.8404 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-03-G-D-255-178 vs TW-03-09-L-D-255-090 |
TW-03-04-L-D-255-080 | Samtec Inc | $0.9120 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-03-G-D-255-178 vs TW-03-04-L-D-255-080 |
TW-03-03-S-D-260-095 | Samtec Inc | $1.3473 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-03-03-G-D-255-178 vs TW-03-03-S-D-260-095 |
TW-03-03-G-D-255-095 | Samtec Inc | $1.1045 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TW-03-03-G-D-255-178 vs TW-03-03-G-D-255-095 |