Part Details for TW-03-02-F-D-160-095 by Samtec Inc
Overview of TW-03-02-F-D-160-095 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-03-02-F-D-160-095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X4710
|
Newark | 2Mm Terminal Strips |Samtec TW-03-02-F-D-160-095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $1.2300 | Buy Now |
DISTI #
TW-03-02-F-D-160-0
|
Avnet Americas | Conn Board Stacker HDR 6 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-03-02-F-D-160-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3070 / $1.0100 | Buy Now |
DISTI #
000000000004013000
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3070 / $1.0100 | Buy Now |
Part Details for TW-03-02-F-D-160-095
TW-03-02-F-D-160-095 CAD Models
TW-03-02-F-D-160-095 Part Data Attributes
|
TW-03-02-F-D-160-095
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-02-F-D-160-095
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-02-F-D-160-095
This table gives cross-reference parts and alternative options found for TW-03-02-F-D-160-095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-02-F-D-160-095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-03-02-G-D-160-065 | Samtec Inc | $1.0346 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-G-D-160-065 |
TW-03-02-G-D-160-145 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-G-D-160-145 |
TW-03-11-G-D-157-110 | Samtec Inc | $1.0820 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-11-G-D-157-110 |
TW-03-09-F-D-160-190 | Samtec Inc | Check for Price | Board Stacking Connector, | TW-03-02-F-D-160-095 vs TW-03-09-F-D-160-190 |
TW-03-02-G-D-160-115 | Samtec Inc | $1.0638 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-G-D-160-115 |
TW-03-01-L-D-160-080 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-01-L-D-160-080 |
TW-03-02-G-D-160-140 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-G-D-160-140 |
TW-03-02-S-D-160-110 | Samtec Inc | $1.3743 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-S-D-160-110 |
TW-03-02-T-D-160-095 | Samtec Inc | $0.4929 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-03-02-F-D-160-095 vs TW-03-02-T-D-160-095 |
TW-03-02-G-D-160-155 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-03-02-F-D-160-095 vs TW-03-02-G-D-160-155 |