Part Details for TW-03-01-G-S-175-080 by Samtec Inc
Results Overview of TW-03-01-G-S-175-080 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-03-01-G-S-175-080 Information
TW-03-01-G-S-175-080 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-03-01-G-S-175-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W9991
|
Newark | Header, 3 Contacts, 1 Row, Through Hole, 2 Mm, Product Range:Tw Series, No. Of Contacts:3Contacts,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.8350 | Buy Now |
DISTI #
3937-TW-03-01-G-S-175-080-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
732 In Stock |
|
$2.2000 | Buy Now |
DISTI #
612-TW-03-01-G-S-175-080-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
TW-03-01-G-S-175-080
|
Avnet Americas | Stacking Board Connector, TW Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows - Bulk (Alt: TW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1109 Factory Stock |
|
$0.3968 / $0.4282 | Buy Now |
DISTI #
200-TW0301GS175080
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$0.1700 / $0.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1754 / $0.5960 | Buy Now |
DISTI #
5cd92fcbcd7c1c4c388c730f
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1109 |
|
$0.1700 / $0.8100 | Buy Now |
DISTI #
000000000001367347
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitc... more Min Qty: 1 | 1109 |
|
$0.3000 / $0.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1754 / $0.5960 | Buy Now |
Part Details for TW-03-01-G-S-175-080
TW-03-01-G-S-175-080 CAD Models
TW-03-01-G-S-175-080 Part Data Attributes
|
TW-03-01-G-S-175-080
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-01-G-S-175-080
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.08 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |