Part Details for TW-03-01-F-D-145-105 by Samtec Inc
Overview of TW-03-01-F-D-145-105 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-03-01-F-D-145-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X4618
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch Rohs Compliant: Yes |Samtec TW-03-01-F-D-145-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $1.4400 | Buy Now |
DISTI #
612-TW-03-01-F-D-145-105-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
TW-03-01-F-D-145-1
|
Avnet Americas | Connector, Thru Hole Board Stacker, 2mm Pitch, 3 Pins/row, Lead 01, Double Row, 0.145" high, -105 Tail - Bulk (Alt: TW-03-01-F-D-145-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $1.0700 | Buy Now |
DISTI #
200-TW0301FD145105
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1800 / $1.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1800 / $1.0700 | Buy Now |
DISTI #
000000000003877933
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.3800 / $1.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1800 / $1.0700 | Buy Now |
DISTI #
5cd92fd1cd7c1c4c388c7b04
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1800 / $1.0700 | Buy Now |
Part Details for TW-03-01-F-D-145-105
TW-03-01-F-D-145-105 CAD Models
TW-03-01-F-D-145-105 Part Data Attributes
|
TW-03-01-F-D-145-105
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-01-F-D-145-105
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.145 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-01-F-D-145-105
This table gives cross-reference parts and alternative options found for TW-03-01-F-D-145-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-01-F-D-145-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-03-09-T-D-143-125 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-03-01-F-D-145-105 vs TW-03-09-T-D-143-125 |
TW-03-11-F-D-135-090 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-03-01-F-D-145-105 vs TW-03-11-F-D-135-090 |