Part Details for TW-02-02-F-S-210-SM by Samtec Inc
Overview of TW-02-02-F-S-210-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-02-02-F-S-210-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-02-02-F-S-210-SM-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
TW-02-02-F-S-210-S
|
Avnet Americas | Connector Board Stacker Header 2 Position 5.33mm Stack Height 2mm Solder Straight Surface Mount Bulk - Bulk (Alt: TW-02-02-F-S-210-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.5300 | Buy Now |
DISTI #
200-TW0202FS210SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1525 / $0.4135 | Buy Now |
DISTI #
000000000006313539
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.1900 / $0.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1525 / $0.4135 | Buy Now |
DISTI #
606c8d75b35c03a9c29bcf42
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1390 / $0.5280 | Buy Now |
Part Details for TW-02-02-F-S-210-SM
TW-02-02-F-S-210-SM CAD Models
TW-02-02-F-S-210-SM Part Data Attributes
|
TW-02-02-F-S-210-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-02-02-F-S-210-SM
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |