Part Details for TVZ20EC271KBS by World Products Inc
Overview of TVZ20EC271KBS by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVZ20EC271KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Varistor, 225V, 135J, Through Hole Mount RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for TVZ20EC271KBS
TVZ20EC271KBS CAD Models
TVZ20EC271KBS Part Data Attributes
|
TVZ20EC271KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ20EC271KBS
World Products Inc
Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 135 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for TVZ20EC271KBS
This table gives cross-reference parts and alternative options found for TVZ20EC271KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ20EC271KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ20ECN271KBS | Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ20EC271KBS vs TVZ20ECN271KBS |