Part Details for TVZ18E112KT4XR by World Products Inc
Overview of TVZ18E112KT4XR by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TVZ18E112KT4XR
TVZ18E112KT4XR CAD Models
TVZ18E112KT4XR Part Data Attributes
|
TVZ18E112KT4XR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ18E112KT4XR
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 440 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for TVZ18E112KT4XR
This table gives cross-reference parts and alternative options found for TVZ18E112KT4XR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ18E112KT4XR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ18E112KBSR | RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | TVZ18E112KT4XR vs TVZ18E112KBSR |
TVZ18E112KBS | Varistor, 895V, 440J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ18E112KT4XR vs TVZ18E112KBS |
TVZ18E112KT40R | RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | TVZ18E112KT4XR vs TVZ18E112KT40R |
ENE112D-20A | RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT, RADIAL LEADED | Fuji Electric Co Ltd | TVZ18E112KT4XR vs ENE112D-20A |
TVZ18E112KBNR | RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | TVZ18E112KT4XR vs TVZ18E112KBNR |
TND20V-112KT00AAA0 | Varistor, 895V, 440J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TVZ18E112KT4XR vs TND20V-112KT00AAA0 |
B72220S2681K101 | Varistor, 895V, 440J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TVZ18E112KT4XR vs B72220S2681K101 |