Part Details for TVX1A101MAA by Nichicon Corporation
Overview of TVX1A101MAA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVX1A101MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 10V, 20±% | 157 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 10V, 20±% | 89 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 10V, 20±% | 3 |
|
$1.3440 / $1.6800 | Buy Now |
Part Details for TVX1A101MAA
TVX1A101MAA CAD Models
TVX1A101MAA Part Data Attributes
|
TVX1A101MAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVX1A101MAA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TVX1A101MAA
This table gives cross-reference parts and alternative options found for TVX1A101MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVX1A101MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL100M10TB16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLL100M10TB16.3X12 |
AXLA100M10TR26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLA100M10TR26.3X12 |
AX100M10TB26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AX100M10TB26.3X12 |
AXLL100M10TR26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLL100M10TR26.3X12 |
AXL100M10TR16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXL100M10TR16.3X12 |
AXL100M10TB6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXL100M10TB6.3X12 |
AXLL100M10CF36.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLL100M10CF36.3X12 |
AXLL100M10CF16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLL100M10CF16.3X12 |
TVX1A101MAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVX1A101MAA vs TVX1A101MAD |
AXLA100M10CF16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | TVX1A101MAA vs AXLA100M10CF16.3X12 |