-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7924
|
Newark | Esd Protection Diode, Sc-74, Clamping Voltage Vc Max:7.7V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon TVS3V3L4UE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0560 | Buy Now |
DISTI #
TVS3V3L4UE6327HTSA1CT-ND
|
DigiKey | TVS DIODE 3.3VWM 7.7VC SC74-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
190843 In Stock |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
TVS3V3L4UE6327HTSA
|
Avnet Americas | Diode TVS Quad Uni-Dir 3.3V 154W 6-Pin SC-74 T/R - Tape and Reel (Alt: TVS3V3L4UE6327HTSA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
50Y7924
|
Avnet Americas | Diode TVS Quad Uni-Dir 3.3V 154W 6-Pin SC-74 T/R - Product that comes on tape, but is not reeled (Alt: 50Y7924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.4140 / $0.6540 | Buy Now |
DISTI #
726-TVS3V3L4UE6327XT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES 10 RoHS: Compliant | 275008 |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
E02:0323_04268179
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3.3V 7.7Vc 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2403 | Europe - 6000 |
|
$0.1903 / $0.2142 | Buy Now |
DISTI #
V36:1790_06390899
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3.3V 7.7Vc 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2420 | Americas - 3000 |
|
$0.1917 / $0.2192 | Buy Now |
DISTI #
V72:2272_06390899
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3.3V 7.7Vc 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2208 Container: Cut Strips | Americas - 2182 |
|
$0.2214 / $0.5864 | Buy Now |
DISTI #
E32:1076_04268179
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3.3V 7.7Vc 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2403 | Europe - 1490 |
|
$0.1889 / $0.5947 | Buy Now |
|
Future Electronics | 4 Line 3.3 V 2 pF 7.7 Vcl Uni/Bi-Directional Surface Mount TVS Diode - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 12000Reel |
|
$0.1990 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS3V3L4UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TVS3V3L4UE6327HTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 7.7 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TVS3V3L4UE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS3V3L4UE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS3V3L4U | Trans Voltage Suppressor Diode, 1044W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | TVS3V3L4UE6327HTSA1 vs TVS3V3L4U |