-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27V flat-clamp surge protection device 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50512-1-ND
|
DigiKey | UNIDIR PRECISION SURGE DIODE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9067 In Stock |
|
$0.1898 / $0.6500 | Buy Now |
DISTI #
595-TVS2700DRVR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27V flat-clamp surge protection device 6-WSON -40 to 125 RoHS: Compliant | 2210 |
|
$0.1890 / $0.6500 | Buy Now |
DISTI #
V72:2272_21657185
|
Arrow Electronics | TVS Diode Single Uni-Dir 27V 1.25KW 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2607 |
|
$0.1898 / $0.2189 | Buy Now |
|
Ameya Holding Limited | 43837 |
|
RFQ | ||
DISTI #
C1S746204260201
|
Chip1Stop | TVS RoHS: Compliant Container: Cut Tape | 2750 |
|
$0.1610 / $0.1620 | Buy Now |
|
Win Source Electronics | UNIDIR PRECISION SURGE DIODE | 59610 |
|
$0.2080 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS2700DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVS2700DRVR
Texas Instruments
27V flat-clamp surge protection device 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | S-PDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 33.9 V | |
Breakdown Voltage-Min | 31.2 V | |
Breakdown Voltage-Nom | 31.2 V | |
Clamping Voltage-Max | 33 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 27 V | |
Reverse Current-Max | 0.06 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |