-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-V bidirectional flat-clamp surge protection device 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TVS2201DRBRCT-ND
|
DigiKey | IC UNIDIR PRECISION SURGE DIODE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5861 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
595-TVS2201DRBR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22-V bidirectional flat-clamp surge protection device 8-SON -40 to 125 RoHS: Compliant | 1307 |
|
$0.1520 / $0.5300 | Buy Now |
|
Ameya Holding Limited | 51681 |
|
RFQ | ||
|
LCSC | VSON-8-EP(3x3) Surge Suppressors ROHS | 61 |
|
$0.4820 / $0.8251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS2201DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVS2201DRBR
Texas Instruments
22-V bidirectional flat-clamp surge protection device 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | S-PDSO-N8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 25.1 V | |
Breakdown Voltage-Nom | 26.6 V | |
Clamping Voltage-Max | 29.6 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.015 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |