Part Details for TVS07RS9-98JC by Amphenol Corporation
Overview of TVS07RS9-98JC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RS9-98JC
TVS07RS9-98JC CAD Models
TVS07RS9-98JC Part Data Attributes
|
TVS07RS9-98JC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS9-98JC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 9-98 |
Alternate Parts for TVS07RS9-98JC
This table gives cross-reference parts and alternative options found for TVS07RS9-98JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS9-98JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YA98SC | MIL Series Connector | Amphenol Corporation | TVS07RS9-98JC vs D38999/24YA98SC |
D38999/24ZA98JC | MIL Series Connector | TE Connectivity | TVS07RS9-98JC vs D38999/24ZA98JC |
D38999/24C-A-98JC | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RS9-98JC vs D38999/24C-A-98JC |
MT934T9K98SC | 3 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RS9-98JC vs MT934T9K98SC |
DTS24S09-98JC | MIL Series Connector | TE Connectivity | TVS07RS9-98JC vs DTS24S09-98JC |
CJ1424CA98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS9-98JC vs CJ1424CA98SC |
D38999/24W-A-98JC | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RS9-98JC vs D38999/24W-A-98JC |
TVS07RK-9-98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS9-98JC vs TVS07RK-9-98SC |
D38999/24GA98SC | MIL Series Connector, | Glenair Inc | TVS07RS9-98JC vs D38999/24GA98SC |
CJ1424TA98SY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS9-98JC vs CJ1424TA98SY |