Part Details for TVS07RS-15-15PD-LC by Amphenol Corporation
Overview of TVS07RS-15-15PD-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RS-15-15PD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RS1515PDLC
|
Mouser Electronics | Standard Circular Connector TV 15C 14#20 1#16 PIN J/N RECP RoHS: Compliant | 0 |
|
$175.1100 / $196.0100 | Order Now |
Part Details for TVS07RS-15-15PD-LC
TVS07RS-15-15PD-LC CAD Models
TVS07RS-15-15PD-LC Part Data Attributes
|
TVS07RS-15-15PD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS-15-15PD-LC
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for TVS07RS-15-15PD-LC
This table gives cross-reference parts and alternative options found for TVS07RS-15-15PD-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS-15-15PD-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GD15PD-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24GD15PD-LC |
YDTS24T15-15PDC001 | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | TVS07RS-15-15PD-LC vs YDTS24T15-15PDC001 |
YACT24JD15PDC00100 | MIL Series Connector, 15 Contact(s), Composite, Male, Receptacle | TE Connectivity | TVS07RS-15-15PD-LC vs YACT24JD15PDC00100 |
D38999/24SD15PD-LC | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24SD15PD-LC |
TV07RW-15-15PDLC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-15-15PD-LC vs TV07RW-15-15PDLC |
D38999/24MD15HD-LC | MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24MD15HD-LC |
D38999/24GD15HD-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24GD15HD-LC |
D38999/24LD15PD-LC | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24LD15PD-LC |
D38999/24KD15HD-LC | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24KD15HD-LC |
D38999/24JD15HD-LC | MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-15-15PD-LC vs D38999/24JD15HD-LC |