Part Details for TVS07RF-23-21S by Amphenol Aerospace
Overview of TVS07RF-23-21S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-23-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RF-23-21S-ND
|
DigiKey | CONN RCPT FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$795.0800 | Buy Now |
DISTI #
1178-TVS07RF-23-21S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$320.1600 | Buy Now |
DISTI #
AAOTVS07RF-23-21S
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-23-21S
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |