Part Details for TVS07RF-21-75SBLC by Amphenol Corporation
Overview of TVS07RF-21-75SBLC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF-21-75SBLC
TVS07RF-21-75SBLC CAD Models
TVS07RF-21-75SBLC Part Data Attributes
|
TVS07RF-21-75SBLC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-21-75SBLC
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for TVS07RF-21-75SBLC
This table gives cross-reference parts and alternative options found for TVS07RF-21-75SBLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-21-75SBLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24WG75SB-LC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | TVS07RF-21-75SBLC vs D38999/24WG75SB-LC |
D38999/24SG75SB-L/C | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24SG75SB-L/C |
D38999/24ZG75JB-L/C | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24ZG75JB-L/C |
D38999/24FG75JB-L/C | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24FG75JB-L/C |
D38999/24WG75JB-L/C | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24WG75JB-L/C |
D38999/24KG75JB-L/C | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24KG75JB-L/C |
D38999/24LG75JB-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24LG75JB-LC |
YDTS24F21-75SBC001 | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle | TVS07RF-21-75SBLC vs YDTS24F21-75SBC001 |
D38999/24FG75JB-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs D38999/24FG75JB-LC |
YDTS24T21-75SBC001 | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TVS07RF-21-75SBLC vs YDTS24T21-75SBC001 |