Part Details for TVS07RF-21-35PC by Amphenol Corporation
Overview of TVS07RF-21-35PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for TVS07RF-21-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-21-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port - Bulk (Alt: TVS07RF-21-35PC) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$285.3006 | Buy Now |
DISTI #
80606447
|
Verical | Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$70.7759 | Buy Now |
DISTI #
66327187
|
Verical | Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.8300 / $79.3100 | Buy Now |
Part Details for TVS07RF-21-35PC
TVS07RF-21-35PC CAD Models
TVS07RF-21-35PC Part Data Attributes
|
TVS07RF-21-35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-21-35PC
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for TVS07RF-21-35PC
This table gives cross-reference parts and alternative options found for TVS07RF-21-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-21-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24K-G-35HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | TVS07RF-21-35PC vs D38999/24K-G-35HC |
D38999/24MG35PC | Amphenol Corporation | Check for Price | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | TVS07RF-21-35PC vs D38999/24MG35PC |
D38999/24WG35PY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVS07RF-21-35PC vs D38999/24WG35PY |
EN3645K7GN35MC | TE Connectivity | Check for Price | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TVS07RF-21-35PC vs EN3645K7GN35MC |
TVS07RS-21-35PC | Amphenol Corporation | Check for Price | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TVS07RF-21-35PC vs TVS07RS-21-35PC |
D38999/24KG35PC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RF-21-35PC vs D38999/24KG35PC |
DTS24N21-35PC | TE Connectivity | Check for Price | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TVS07RF-21-35PC vs DTS24N21-35PC |
D38999/24GG35HC | Amphenol Corporation | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | TVS07RF-21-35PC vs D38999/24GG35HC |