Part Details for TVS07RF-21-11SA by Amphenol Aerospace
Overview of TVS07RF-21-11SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-SAE-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-SAS-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
77311-SAS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Price & Stock for TVS07RF-21-11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS07RF-21-11SA-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$136.7800 / $227.9700 | Buy Now |
DISTI #
3937-TVS07RF-21-11SA-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$856.9100 | Buy Now |
DISTI #
1178-TVS07RF-21-11SA-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.8525 | Buy Now |
DISTI #
AAOTVS07RF-21-11SA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-21-11SA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |