Part Details for TVS07RF-19-35PB L/C by Amphenol Aerospace
Overview of TVS07RF-19-35PB L/C by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for TVS07RF-19-35PB L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVS07RF-19-35PB L/C
|
Heilind Electronics | JAM NUT RECPT 38999 SIII | Americas - 0 in Stock |
|
$30.5268 / $38.4048 | Buy Now |
DISTI #
AAOTVS07RF-19-35PB L/C
|
Interstate Connecting Components | JAM NUT RECPT 38999 SIII | 0 |
|
$30.5268 / $38.4048 | Buy Now |