Part Details for TVS07RF-19-35PA by Amphenol Aerospace
Overview of TVS07RF-19-35PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVS07RF-19-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-TVS07RF-19-35PA-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.6260 | Buy Now |
DISTI #
AAOTVS07RF-19-35PA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
$35.8014 / $45.0404 | Buy Now |
DISTI #
AAOTVS07RF-19-35PA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
$35.8014 / $45.0404 | Buy Now |
DISTI #
TVS07RF-19-35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 18 |
|
$57.3870 / $76.1690 | Buy Now RFQ |