Part Details for TVS07RF-19-11PC by Amphenol Aerospace
Overview of TVS07RF-19-11PC by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. |
Price & Stock for TVS07RF-19-11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RF-19-11PC-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$325.1000 / $569.9400 | Buy Now |
DISTI #
1178-TVS07RF-19-11PC-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.9000 | Buy Now |
DISTI #
AAOTVS07RF-19-11PC
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-19-11PC
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |