Part Details for TVS07RF-17-6SD by Amphenol Corporation
Overview of TVS07RF-17-6SD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-17-6SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-17-6SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: TVS07RF-17-6SD) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3250 / $324.6475 | Buy Now |
DISTI #
654-TVS07RF-17-6SD
|
Mouser Electronics | Standard Circular Connector TV 6C 6#12 SKT J/N RECP RoHS: Compliant | 0 |
|
$259.4300 / $316.4000 | Order Now |
Part Details for TVS07RF-17-6SD
TVS07RF-17-6SD CAD Models
TVS07RF-17-6SD Part Data Attributes
|
TVS07RF-17-6SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-17-6SD
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for TVS07RF-17-6SD
This table gives cross-reference parts and alternative options found for TVS07RF-17-6SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-6SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-E-6SD | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-17-6SD vs D38999/24F-E-6SD |
D38999/24S-E-6SD | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-17-6SD vs D38999/24S-E-6SD |
TVS07RS17-6JD | MIL Series Connector | Amphenol Corporation | TVS07RF-17-6SD vs TVS07RS17-6JD |
D38999/24W-E-6JD | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-17-6SD vs D38999/24W-E-6JD |
TVS07RS-17-6SD | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-6SD vs TVS07RS-17-6SD |
D38999/24LE6SD | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-6SD vs D38999/24LE6SD |
CTV07RW-17-6SD | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-6SD vs CTV07RW-17-6SD |
D38999/24SE06SD | MIL Series Connector | Amphenol Corporation | TVS07RF-17-6SD vs D38999/24SE06SD |
D38999/24S-E-6JD | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-17-6SD vs D38999/24S-E-6JD |
TV07RW-17-6SD | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-6SD vs TV07RW-17-6SD |