Part Details for TVS07RF-17-26SC by Amphenol Corporation
Overview of TVS07RF-17-26SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDAH26SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, Without Bracket, Without Boardlock |
Price & Stock for TVS07RF-17-26SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-17-26SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: TVS07RF-17-26SC) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2097 | Buy Now |
DISTI #
25995782
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$65.8300 / $75.3100 | Buy Now |
Part Details for TVS07RF-17-26SC
TVS07RF-17-26SC CAD Models
TVS07RF-17-26SC Part Data Attributes
|
TVS07RF-17-26SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-17-26SC
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS07RF-17-26SC
This table gives cross-reference parts and alternative options found for TVS07RF-17-26SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-26SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ME26SC | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-26SC vs D38999/24ME26SC |
D38999/24GE26SC | MIL Series Connector, 26 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-26SC vs D38999/24GE26SC |
D38999/24TE26SC | MIL Series Connector | TE Connectivity | TVS07RF-17-26SC vs D38999/24TE26SC |
EN3645M7EN26FC | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-17-26SC vs EN3645M7EN26FC |
DTS24T17-26SC | MIL Series Connector | TE Connectivity | TVS07RF-17-26SC vs DTS24T17-26SC |
D38999/24KE26SC | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RF-17-26SC vs D38999/24KE26SC |
D38999/24FE26SY | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-26SC vs D38999/24FE26SY |
D38999/24SE26SY | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-26SC vs D38999/24SE26SY |
D38999/24WE26JC | MIL Series Connector | TE Connectivity | TVS07RF-17-26SC vs D38999/24WE26JC |
D38999/24K-E-26JC | MIL Series Connector, 26 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-17-26SC vs D38999/24K-E-26JC |