Part Details for TVS07RF-17-26SA by Amphenol Corporation
Overview of TVS07RF-17-26SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-17-26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-17-26SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: TVS07RF-17-26SA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$226.4890 | Buy Now |
DISTI #
654-TVS07RF-17-26SA
|
Mouser Electronics | Standard Circular Connector TV 26C 26#20 SKT J/N RECP RoHS: Compliant | 0 |
|
$72.9000 / $83.0000 | Order Now |
DISTI #
TVS07RF-17-26SA
|
PEI Genesis | TV 26C 26#20 SKT J/N RECP Min Qty: 1 | 73 |
|
$60.6800 / $88.6900 | Buy Now |
Part Details for TVS07RF-17-26SA
TVS07RF-17-26SA CAD Models
TVS07RF-17-26SA Part Data Attributes
|
TVS07RF-17-26SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-17-26SA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS07RF-17-26SA
This table gives cross-reference parts and alternative options found for TVS07RF-17-26SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-26SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LE26JA | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-26SA vs D38999/24LE26JA |
DTS24F17-26SA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-17-26SA vs DTS24F17-26SA |
D38999/24W17-26SA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-17-26SA vs D38999/24W17-26SA |
DTS24K17-26JA | MIL Series Connector | TE Connectivity | TVS07RF-17-26SA vs DTS24K17-26JA |
DTS24S17-26JA | MIL Series Connector | TE Connectivity | TVS07RF-17-26SA vs DTS24S17-26JA |
D38999/24ZE26SA | MIL Series Connector, | Aero-Electric Connector Inc | TVS07RF-17-26SA vs D38999/24ZE26SA |
D38999/24SE26JA | MIL Series Connector | TE Connectivity | TVS07RF-17-26SA vs D38999/24SE26JA |
D38999/24NE26SA | MIL Series Connector | Amphenol Corporation | TVS07RF-17-26SA vs D38999/24NE26SA |
D38999/24LE26SA | MIL Series Connector | TE Connectivity | TVS07RF-17-26SA vs D38999/24LE26SA |
D38999/24TE26SW | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-26SA vs D38999/24TE26SW |