There are no models available for this part yet.
Overview of TVS07RF-17-26S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS07RF-17-26S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVS07RF-17-26S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: TVS07RF-17-26S) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2428 | Buy Now | |
DISTI #
654-TVS07RF-17-26S
|
Mouser Electronics | Standard Circular Connector TV 26C 26#20 SKT J/N RECP RoHS: Compliant | 8 |
|
$100.1300 / $117.4000 | Buy Now | |
DISTI #
37244275
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 835 |
|
$75.9180 / $87.9690 | Buy Now | |
DISTI #
26000174
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$32.0800 / $41.5600 | Buy Now | |
DISTI #
TVS07RF-17-26S
|
PEI Genesis | TV 26C 26#20 SKT J/N RECP Min Qty: 1 | 277 |
|
$42.6800 / $71.1400 | Buy Now |
CAD Models for TVS07RF-17-26S by Amphenol Corporation
Part Data Attributes for TVS07RF-17-26S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Alternate Parts for TVS07RF-17-26S
This table gives cross-reference parts and alternative options found for TVS07RF-17-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF17-26J | MIL Series Connector | Amphenol Corporation | TVS07RF-17-26S vs CTVS07RF17-26J |
TVS07RS-17-26J | MIL Series Connector, | Amphenol Corporation | TVS07RF-17-26S vs TVS07RS-17-26J |
CTVS07RF-17-26S | MIL Series Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-26S vs CTVS07RF-17-26S |
D38999/24KE26S | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-26S vs D38999/24KE26S |
TV07DZ-17-26S | MIL Series Connector, | Amphenol Corporation | TVS07RF-17-26S vs TV07DZ-17-26S |
TVS07RK-17-26S | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-26S vs TVS07RK-17-26S |
TVS07RF17-26J | MIL Series Connector | Amphenol Corporation | TVS07RF-17-26S vs TVS07RF17-26J |
D38999/24WE26S | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-26S vs D38999/24WE26S |
TV07DT-17-26S | MIL Series Connector, | Amphenol Corporation | TVS07RF-17-26S vs TV07DT-17-26S |
CTV07RGW-17-26S | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-26S vs CTV07RGW-17-26S |