Part Details for TVS07RF-15-97SA by Amphenol Aerospace
Overview of TVS07RF-15-97SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-15-97SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RF-15-97SA-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$568.4400 | Buy Now |
DISTI #
AATVS07RF-15-97SA-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$78.1600 / $130.2700 | Buy Now |
DISTI #
1178-TVS07RF-15-97SA-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.4233 | Buy Now |
DISTI #
AAOTVS07RF-15-97SA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-15-97SA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |