Part Details for TVS07RF-15-97PA by Amphenol Corporation
Overview of TVS07RF-15-97PA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-15-97PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS07RF-15-97
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: APH TVS07RF-15-97) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
TVS07RF-15-97PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: TVS07RF-15-97PA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$198.1486 | Buy Now |
DISTI #
654-TVS07RF-15-97PA
|
Mouser Electronics | Standard Circular Connector TV 12C 8#20 4#16 PIN J/N RECP RoHS: Compliant | 0 |
|
$106.9800 / $115.0900 | Order Now |
DISTI #
49256626
|
Verical | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$85.8133 / $93.9864 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$45.5000 | Buy Now |
DISTI #
TVS07RF-15-97PA
|
PEI Genesis | TV 12C 8#20 4#16 PIN J/N RECP Min Qty: 1 | 13 |
|
$106.5800 / $122.9800 | Buy Now |
Part Details for TVS07RF-15-97PA
TVS07RF-15-97PA CAD Models
TVS07RF-15-97PA Part Data Attributes
|
TVS07RF-15-97PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-15-97PA
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for TVS07RF-15-97PA
This table gives cross-reference parts and alternative options found for TVS07RF-15-97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-15-97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WD97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-97PA vs D38999/24WD97HA |
D38999/24W-D-97HA | MIL Series Connector, 12 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-97PA vs D38999/24W-D-97HA |
D38999/24ZD97PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-15-97PA vs D38999/24ZD97PW |
D38999/24FD97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-97PA vs D38999/24FD97HA |
TVS07RF15-97HA | MIL Series Connector | Amphenol Corporation | TVS07RF-15-97PA vs TVS07RF15-97HA |
D38999/24CD97PW | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-15-97PA vs D38999/24CD97PW |
KJA7Y15N97PA | MIL Series Connector, 12 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | TVS07RF-15-97PA vs KJA7Y15N97PA |
DTS24S15-97HA | MIL Series Connector | TE Connectivity | TVS07RF-15-97PA vs DTS24S15-97HA |
D38999/24F15-97PA | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-15-97PA vs D38999/24F15-97PA |
DTS24G15-97PA | MIL Series Connector | TE Connectivity | TVS07RF-15-97PA vs DTS24G15-97PA |