Part Details for TVS07RF-15-35AA by Amphenol Aerospace
Overview of TVS07RF-15-35AA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L35AANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L35AADFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ISL78235AARZ-T | Renesas Electronics Corporation | 5A Automotive Synchronous Buck Regulator |
Price & Stock for TVS07RF-15-35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS07RF-15-35AA-ND
|
DigiKey | CONN RCPT HSG MALE 37POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$56.5600 / $94.2700 | Buy Now |
DISTI #
AAOTVS07RF-15-35AA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-15-35AA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |