Part Details for TVS07RF-13-98B by Amphenol Aerospace
Overview of TVS07RF-13-98B by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-13-98B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS07RF-13-98B-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$49.9800 / $83.3000 | Buy Now |
DISTI #
AAOTVS07RF-13-98B
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-13-98B
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |