Part Details for TVS07RB-25-35PA by Amphenol Corporation
Overview of TVS07RB-25-35PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVS07RB-25-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RB-25-35PA
|
Avnet Abacus | CIRCULAR CONNECTOR (Alt: TVS07RB-25-35PA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TVS07RB-25-35PA
TVS07RB-25-35PA CAD Models
TVS07RB-25-35PA Part Data Attributes
|
TVS07RB-25-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-25-35PA
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Bronze, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for TVS07RB-25-35PA
This table gives cross-reference parts and alternative options found for TVS07RB-25-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-25-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F25-35PA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | TVS07RB-25-35PA vs D38999/24F25-35PA |
D38999/24F-J-35HA | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RB-25-35PA vs D38999/24F-J-35HA |
D38999/24FJ35PW | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-25-35PA vs D38999/24FJ35PW |
DTS24T25-35PA | MIL Series Connector | TE Connectivity | TVS07RB-25-35PA vs DTS24T25-35PA |
D38999/24LJ35HA | MIL Series Connector | TE Connectivity | TVS07RB-25-35PA vs D38999/24LJ35HA |
TVS07RS25-35HA | MIL Series Connector | Amphenol Corporation | TVS07RB-25-35PA vs TVS07RS25-35HA |
CTV07RGW-25-35HA | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-25-35PA vs CTV07RGW-25-35HA |
CJ1424FJ35PA | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-25-35PA vs CJ1424FJ35PA |
CJ1424KJ35PA | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-25-35PA vs CJ1424KJ35PA |
D38999/24WJ-35PA | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | TVS07RB-25-35PA vs D38999/24WJ-35PA |