Part Details for TVS07RB-15-97PN(L/C) by Amphenol Corporation
Results Overview of TVS07RB-15-97PN(L/C) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS07RB-15-97PN(L/C) Information
TVS07RB-15-97PN(L/C) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TVS07RB-15-97PN(L/C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 1006 |
|
RFQ |
Part Details for TVS07RB-15-97PN(L/C)
TVS07RB-15-97PN(L/C) CAD Models
TVS07RB-15-97PN(L/C) Part Data Attributes
|
TVS07RB-15-97PN(L/C)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-15-97PN(L/C)
Amphenol Corporation
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM BRONZE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 15-97 |
Alternate Parts for TVS07RB-15-97PN(L/C)
This table gives cross-reference parts and alternative options found for TVS07RB-15-97PN(L/C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-15-97PN(L/C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AE324KD97PN-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | TVS07RB-15-97PN(L/C) vs AE324KD97PN-LC |
DTS24W15-97PN-LC | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TVS07RB-15-97PN(L/C) vs DTS24W15-97PN-LC |
D38999/24KD97PN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RB-15-97PN(L/C) vs D38999/24KD97PN-LC |
D38999/24ZD97PN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, | TVS07RB-15-97PN(L/C) vs D38999/24ZD97PN-LC |
D38999/24WD97HN-L/C | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TVS07RB-15-97PN(L/C) vs D38999/24WD97HN-L/C |
D38999/24FD97HN-LC | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TVS07RB-15-97PN(L/C) vs D38999/24FD97HN-LC |
D38999/24WD97PN-LC | Eaton Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVS07RB-15-97PN(L/C) vs D38999/24WD97PN-LC |