TVS07RB-15-35PB(L/C)
Amphenol Corporation
Description: MIL Series Connector,

Overview of TVS07RB-15-35PB(L/C) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1074HVIT7#35PBF Analog Devices Buck Sw Reg
LTC3622EDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul
LTC3622HDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul

CAD Models for TVS07RB-15-35PB(L/C) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS07RB-15-35PB(L/C) by Amphenol Corporation

TVS07RB-15-35PB(L/C)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
90
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Material
ALUMINUM BRONZE
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-35
Want to compare parts?
  1. TVS07RB-15-35PB(L/C)
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TVS07RB-15-35PB(L/C)

This table gives cross-reference parts and alternative options found for TVS07RB-15-35PB(L/C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-15-35PB(L/C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE324WD35PB-LC MIL Series Connector, Aero-Electric Connector Inc TVS07RB-15-35PB(L/C) vs AE324WD35PB-LC
D38999/24SD35HB-LC MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24SD35HB-LC
D38999/24WD35PB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24WD35PB-LC
D38999/24WD35PB-L/C MIL Series Connector TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24WD35PB-L/C
TVS07RK15-35HB-LC MIL Series Connector, Amphenol Corporation TVS07RB-15-35PB(L/C) vs TVS07RK15-35HB-LC
D38999/24ZD35HB-L/C MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24ZD35HB-L/C
D38999/24WD35HB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24WD35HB-LC
D38999/24GD35PB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24GD35PB-LC
D38999/24FD35PB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24FD35PB-LC
D38999/24KD35HB-L/C MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24KD35HB-L/C
Part Number Description Manufacturer Compare
D38999/24KD35PB-LC MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24KD35PB-LC
D38999/24WD35HB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24WD35HB-LC
YACT24MD35HBC00100 MIL Series Connector, 37 Contact(s), Composite, Male, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs YACT24MD35HBC00100
D38999/24FD35PB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24FD35PB-LC
D38999/24MD35HB-LC MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24MD35HB-LC
D38999/24FD35HB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs D38999/24FD35HB-LC
D38999/24TD35PB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24TD35PB-LC
YDTS24F15-35PBC001 MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity TVS07RB-15-35PB(L/C) vs YDTS24F15-35PBC001
D38999/24MD35PB-LC MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24MD35PB-LC
D38999/24FD35HB-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RB-15-35PB(L/C) vs D38999/24FD35HB-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RB-15-35PB(L/C) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RB-15-35PB(L/C) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS07RB-15-35PB(L/C) would you like to use for your alert(s)?
  • Please alert me when TVS07RB-15-35PB(L/C) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS07RB-15-35PB(L/C) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RB-15-35PB(L/C) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS07RB-15-35PB(L/C) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RB-15-35PB(L/C).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RB-15-35PB(L/C) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: