Part Details for TVS06RS-23-53SE by Amphenol Aerospace
Overview of TVS06RS-23-53SE by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8653SEV#PBF | Analog Devices | Dual Chnnl 2A 42V Synch StpDwn |
Price & Stock for TVS06RS-23-53SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3468
|
Newark | Plug |Amphenol Aerospace TVS06RS-23-53SE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.4500 / $494.7100 | Buy Now |
DISTI #
3937-TVS06RS-23-53SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$515.2400 / $921.0200 | Buy Now |
DISTI #
1178-TVS06RS-23-53SE-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.9560 | Buy Now |