Part Details for TVS06RK-13-98BA by Amphenol Corporation
Overview of TVS06RK-13-98BA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1198B-A | Analog Devices | LTM4605EV Demoboard - 20V, 5A |
Price & Stock for TVS06RK-13-98BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RK-13-98BA
|
Mouser Electronics | Standard Circular Connector TV 10C 10#20 SKT PLUG RoHS: Compliant | 0 |
|
$210.3600 / $218.7200 | Order Now |
DISTI #
TVS06RK-13-98BA
|
PEI Genesis | TV 10C 10#20 SKT PLUG | 0 |
|
Buy Now |