Part Details for TVS06RF236PLC by Amphenol Corporation
Overview of TVS06RF236PLC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF236PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RF236PLC
|
Mouser Electronics | Standard Circular Connector 6P Sz 23 Pin Straight Plug Recept | 0 |
|
$190.1500 / $201.3100 | Order Now |
DISTI #
TVS06RF236PLC
|
TTI | Standard Circular Connector 6P Sz 23 Pin Straight Plug Recept Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$109.0200 / $143.4800 | Buy Now |