Part Details for TVS06RF-9-35S(LC) by Amphenol Aerospace
Overview of TVS06RF-9-35S(LC) by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TVS06RF-9-35S(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-9-35S(LC)-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$487.5800 | Buy Now |
DISTI #
1178-TVS06RF-9-35S(LC)-ND
|
DigiKey | PLUG Min Qty: 8 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.5263 | Buy Now |
DISTI #
AAOTVS06RF-9-35S(LC)
|
Heilind Electronics | STRAIGHT PLUG L/C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS06RF-9-35S(LC)
|
Interstate Connecting Components | STRAIGHT PLUG L/C | 0 |
|
Buy Now |